Parametric Equivalent

EXB-2HV203JV | |
|---|---|
DigiKey Part Number | 10-EXB-2HV203JVTR-ND - Tape & Reel (TR) 10-EXB-2HV203JVCT-ND - Cut Tape (CT) 10-EXB-2HV203JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV203JV |
Description | RES ARRAY 8 RES 20K OHM 1506 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 20k | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-U2H203JV | Panasonic Industry | 0 | 10-EXB-U2H203JVTR-ND | 0,06531 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06980 € | 6,98 € |
| 250 | 0,05992 € | 14,98 € |
| 500 | 0,05368 € | 26,84 € |
| 1.000 | 0,04841 € | 48,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03979 € | 198,95 € |
| 10.000 | 0,03666 € | 366,60 € |
| 15.000 | 0,03505 € | 525,75 € |
| 25.000 | 0,03322 € | 830,50 € |
| 35.000 | 0,03214 € | 1.124,90 € |
| 50.000 | 0,03108 € | 1.554,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |



