Direct
Similar
Similar
Similar
Similar
Similar

EVQ-PF304R | |
|---|---|
DigiKey Part Number | P12213S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PF304R |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PF304R Models |
Category | Actuator Length, Right Angle 3.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 7.10mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825027-6 | TE Connectivity ALCOSWITCH Switches | 18.388 | A109320-ND | 0,25000 € | Direct |
| PTS645VK39-2 LFS | C&K | 4.891 | CKN10053-ND | 0,32000 € | Direct |
| TL1105VF160Q94V0 | E-Switch | 0 | 141-TL1105VF160Q94V0-ND | 0,10391 € | Similar |
| TL1105VF160QSSDOME | E-Switch | 13.929 | EG6013-ND | 0,29000 € | Similar |
| TL58VF100Q | E-Switch | 1.375 | EG4590CT-ND | 0,29000 € | Similar |








