Direct
Similar
Similar
Similar
Similar
Similar
Similar

EVQ-PF104R | |
|---|---|
DigiKey Part Number | P10882S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PF104R |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PF104R Models |
Category | Actuator Length, Right Angle 3.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 7.10mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645VL39-2 LFS | C&K | 28.953 | CKN9103-ND | 0,36000 € | Direct |
| 1825027-5 | TE Connectivity ALCOSWITCH Switches | 8.063 | 450-1662-ND | 0,18000 € | Similar |
| MJTP1236A | APEM Inc. | 7.142 | 679-2445-ND | 0,38000 € | Similar |
| TL1105VF160Q | E-Switch | 8.966 | EG2508-ND | 0,33000 € | Similar |
| TL1105VF160Q94V0 | E-Switch | 0 | 141-TL1105VF160Q94V0-ND | 0,00000 € | Similar |










