EVQ-P3401K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 9.345
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 90.308
Unit Price: 0,24000 €
Datasheet
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P3401K

DigiKey Part Number
P15946STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVQ-P3401K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
4.70mm x 2.90mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
220gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Switch Travel
0.20mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-P3401PPanasonic Industry9.345P16762CT-ND0,25000 €Parametric Equivalent
EVQ-P7A01PPanasonic Industry90.308P16763CT-ND0,24000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes