Similar
Similar

EVQ-22705R | |
|---|---|
DigiKey Part Number | P12229STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-22705R |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-22705R Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tape & Box (TB) | Outline 6.00mm x 6.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSM4JART | TE Connectivity ALCOSWITCH Switches | 0 | FSM4JART-ND | 0,05846 € | Similar |
| TL59AF100Q | E-Switch | 8.830 | EG4378CT-ND | 0,25000 € | Similar |
| TL59CF260Q | E-Switch | 0 | TL59CF260QTB-ND | 0,12696 € | Similar |




