

EVP-AF7B70 | |
|---|---|
DigiKey Part Number | P15510TR-ND - Tape & Reel (TR) P15510CT-ND - Cut Tape (CT) P15510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AF7B70 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AF7B70 Models |
Category | Actuator Height off PCB, Vertical 0.70mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 245gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34400 € | 8,60 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28480 € | 71,20 € |
| 500 | 0,26882 € | 134,41 € |
| 1.000 | 0,25401 € | 254,01 € |
| 2.500 | 0,23635 € | 590,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,21932 € | 1.754,56 € |
| 16.000 | 0,20947 € | 3.351,52 € |
| 24.000 | 0,20426 € | 4.902,24 € |
| 40.000 | 0,19825 € | 7.930,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |


