
ETQ-P4M2R2YFN | |
|---|---|
DigiKey Part Number | 10-ETQ-P4M2R2YFNTR-ND - Tape & Reel (TR) 10-ETQ-P4M2R2YFNCT-ND - Cut Tape (CT) 10-ETQ-P4M2R2YFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M2R2YFN |
Description | FIXED IND 2.2UH 10.2A 11.44 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 10.2 A 11.44mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M2R2YFN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.44mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 14.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,71520 € | 17,88 € |
| 50 | 0,67420 € | 33,71 € |
| 100 | 0,63560 € | 63,56 € |
| 250 | 0,58808 € | 147,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53866 € | 269,33 € |
| 1.000 | 0,50794 € | 507,94 € |
| 1.500 | 0,49080 € | 736,20 € |
| 2.500 | 0,47005 € | 1.175,12 € |
| 3.500 | 0,45687 € | 1.599,05 € |
| 5.000 | 0,44332 € | 2.216,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

