



ESE-11MH4T | |
|---|---|
DigiKey Part Number | P122532TR-ND - Tape & Reel (TR) P122532CT-ND - Cut Tape (CT) P122532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-11MH4T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11MH4T Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 35gf |
Part Status Active | Operating Position 0.132" (3.35mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31800 € | 31,80 € |
| 250 | 0,29460 € | 73,65 € |
| 500 | 0,27808 € | 139,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25694 € | 385,41 € |
| 3.000 | 0,24358 € | 730,74 € |
| 4.500 | 0,23640 € | 1.063,80 € |
| 7.500 | 0,22799 € | 1.709,92 € |
| 10.500 | 0,22285 € | 2.339,92 € |
| 15.000 | 0,21772 € | 3.265,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

