Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA9D431 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA9D431TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA9D431 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 80J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D431 | Panasonic Industry | 1.001 | 10-ERZ-V09D431-ND | 0,32000 € | Parametric Equivalent |
| ERZ-V09D431CS | Panasonic Industry | 0 | 10-ERZ-V09D431CS-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V09V431CS | Panasonic Industry | 0 | 10-ERZ-V09V431CS-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V10D431CS | Panasonic Industry | 546 | 10-ERZ-V10D431CS-ND | 0,29000 € | Parametric Equivalent |
| ERZ-V10V431CS | Panasonic Industry | 0 | 10-ERZ-V10V431CS-ND | 0,12513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15850 € | 158,50 € |
| Unit Price without VAT: | 0,15850 € |
|---|---|
| Unit Price with VAT: | 0,19179 € |



