
ERZ-VA7V680 | |
|---|---|
DigiKey Part Number | P123663CT-ND - Cut Tape (CT) P123663TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA7V680 |
Description | VARISTOR 68V 500A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 75 V |
Manufacturer Panasonic Industry | Current - Surge 500 A |
Series | Energy 4.1J |
Packaging Cut Tape (CT) Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 11500 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14640 € | 3,66 € |
| 100 | 0,12550 € | 12,55 € |
| 250 | 0,11556 € | 28,89 € |
| 500 | 0,10956 € | 54,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10068 € | 100,68 € |
| 2.000 | 0,09677 € | 193,54 € |
| 3.000 | 0,09481 € | 284,43 € |
| 5.000 | 0,09264 € | 463,20 € |
| 7.000 | 0,09137 € | 639,59 € |
| 10.000 | 0,09015 € | 901,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

