
ERZ-V09D470 | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D470-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D470 |
Description | VARISTOR 47V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 52 V |
Manufacturer Panasonic Industry | Current - Surge 1 kA |
Series | Energy 6.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4600 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20240 € | 5,06 € |
| 100 | 0,17470 € | 17,47 € |
| 300 | 0,15927 € | 47,78 € |
| 500 | 0,15360 € | 76,80 € |
| 1.000 | 0,14708 € | 147,08 € |
| 2.500 | 0,14019 € | 350,48 € |
| 5.000 | 0,13604 € | 680,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

