Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V09D331 | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D331-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D331 |
Description | VARISTOR 330V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 58J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D331CS | Panasonic Industry | 0 | 10-ERZ-V09D331CS-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V09V331CS | Panasonic Industry | 0 | 10-ERZ-V09V331CS-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V10D331CS | Panasonic Industry | 0 | 10-ERZ-V10D331CS-ND | 0,12513 € | Parametric Equivalent |
| ERZ-V10V331CS | Panasonic Industry | 0 | 10-ERZ-V10V331CS-ND | 0,12513 € | Parametric Equivalent |
| ERZ-VA9D331 | Panasonic Industry | 0 | 10-ERZ-VA9D331TB-ND | 0,15850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14450 € | 144,50 € |
| Unit Price without VAT: | 0,14450 € |
|---|---|
| Unit Price with VAT: | 0,17485 € |




