Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V07D361CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V07D361CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D361CS |
Description | VARISTOR 360V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 32J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07V361CS | Panasonic Industry | 0 | 10-ERZ-V07V361CS-ND | 0,09201 € | Parametric Equivalent |
| ERZ-VA7D361 | Panasonic Industry | 0 | 10-ERZ-VA7D361TB-ND | 0,10732 € | Parametric Equivalent |
| ERZ-VA7V361 | Panasonic Industry | 0 | 10-ERZ-VA7V361TB-ND | 0,10732 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09201 € | 184,02 € |
| Unit Price without VAT: | 0,09201 € |
|---|---|
| Unit Price with VAT: | 0,11133 € |



