
ERZ-V05D391 | |
|---|---|
DigiKey Part Number | P7244-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D391 |
Description | VARISTOR 390V 800A DISC 7MM |
Customer Reference | |
Detailed Description | 390 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D391 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 800 A |
Series | Energy 17J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V390ZA05P | Littelfuse Inc. | 4.128 | F3361-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11800 € | 2,95 € |
| 100 | 0,10060 € | 10,06 € |
| 250 | 0,09244 € | 23,11 € |
| 500 | 0,08746 € | 43,73 € |
| 1.000 | 0,08340 € | 83,40 € |
| 3.000 | 0,07838 € | 235,14 € |
| 5.000 | 0,07652 € | 382,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

