Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11E821 | |
|---|---|
DigiKey Part Number | ERZ-E11E821-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E11E821 |
Description | VARISTOR 820V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 235J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A821 | Panasonic Industry | 761 | P16695-ND | 0,32000 € | Parametric Equivalent |
| ERZ-E11A821CS | Panasonic Industry | 0 | ERZ-E11A821CS-ND | 0,14630 € | Parametric Equivalent |
| ERZ-E11B821CS | Panasonic Industry | 0 | ERZ-E11B821CS-ND | 0,13849 € | Parametric Equivalent |
| ERZ-E11F821 | Panasonic Industry | 0 | ERZ-E11F821-ND | 0,15484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15848 € | 79,24 € |
| Unit Price without VAT: | 0,15848 € |
|---|---|
| Unit Price with VAT: | 0,19176 € |



