Parametric Equivalent

ERZ-E11A361SC | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A361SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A361SC |
Description | VARISTOR 360V 6KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 480 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Radial, Disc |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A361S1 | Panasonic Industry | 2.982 | 10-ERZ-E11A361S1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18350 € | 550,50 € |
| Unit Price without VAT: | 0,18350 € |
|---|---|
| Unit Price with VAT: | 0,22204 € |


