Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10A271CS | |
|---|---|
DigiKey Part Number | ERZ-E10A271CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A271CS |
Description | VARISTOR 270V 4.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 64J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A271 | Panasonic Industry | 1.248 | P16776-ND | 0,25000 € | Parametric Equivalent |
| ERZ-E10B271CS | Panasonic Industry | 0 | ERZ-E10B271CS-ND | 0,11434 € | Parametric Equivalent |
| ERZ-E10E271 | Panasonic Industry | 0 | ERZ-E10E271-ND | 0,10338 € | Parametric Equivalent |
| ERZ-E10F271 | Panasonic Industry | 0 | ERZ-E10F271-ND | 0,11285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11434 € | 457,36 € |
| Unit Price without VAT: | 0,11434 € |
|---|---|
| Unit Price with VAT: | 0,13835 € |



