Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10A241CS | |
|---|---|
DigiKey Part Number | ERZ-E10A241CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A241CS |
Description | VARISTOR 240V 4.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 56J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 570 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A241 | Panasonic Industry | 3.309 | P16775-ND | 0,25000 € | Parametric Equivalent |
| ERZ-E10B241CS | Panasonic Industry | 0 | ERZ-E10B241CS-ND | 0,10361 € | Parametric Equivalent |
| ERZ-E10E241 | Panasonic Industry | 0 | ERZ-E10E241-ND | 0,10890 € | Parametric Equivalent |
| ERZ-E10F241 | Panasonic Industry | 0 | ERZ-E10F241-ND | 0,10886 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10361 € | 414,44 € |
| Unit Price without VAT: | 0,10361 € |
|---|---|
| Unit Price with VAT: | 0,12537 € |



