NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VS104JA

DigiKey Part Number
P12019TR-ND - Tape & Reel (TR)
P12019CT-ND - Cut Tape (CT)
P12019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VS104JA
Description
THERM NTC 100KOHM 4330K 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J1VS104JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4330K
Manufacturer
Panasonic Industry
B25/85
4390K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56.752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,09600 €0,48 €
100,09000 €0,90 €
250,08320 €2,08 €
500,07860 €3,93 €
1000,07430 €7,43 €
5000,06562 €32,81 €
1.0000,06241 €62,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05572 €222,88 €
8.0000,05332 €426,56 €
12.0000,05201 €624,12 €
20.0000,05045 €1.009,00 €
28.0000,04948 €1.385,44 €
40.0000,04849 €1.939,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €