10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNJ103Y

DigiKey Part Number
P10KAWTR-ND - Tape & Reel (TR)
P10KAWCT-ND - Cut Tape (CT)
P10KAWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNJ103Y
Description
RES 10K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNJ103Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0100FR-0710KLYAGEO140YAG5715CT-ND0,20000 €Upgrade
RMCF01005FT10K0Stackpole Electronics Inc2.225738-RMCF01005FT10K0CT-ND0,08000 €Parametric Equivalent
In-Stock: 21.312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07200 €0,72 €
250,05640 €1,41 €
500,04760 €2,38 €
1000,04060 €4,06 €
2500,03368 €8,42 €
5000,02966 €14,83 €
1.0000,02648 €26,48 €
5.0000,02141 €107,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01806 €361,20 €
40.0000,01716 €686,40 €
60.0000,01672 €1.003,20 €
100.0000,01625 €1.625,00 €
140.0000,01598 €2.237,20 €
200.0000,01572 €3.144,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €