Direct
Upgrade
Upgrade
Similar

ERJ-T08J151V | |
|---|---|
DigiKey Part Number | 10-ERJ-T08J151VTR-ND - Tape & Reel (TR) 10-ERJ-T08J151VCT-ND - Cut Tape (CT) 10-ERJ-T08J151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J151V |
Description | RES SMD 150 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J151V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J151V | Panasonic Industry | 137.795 | P150ALCT-ND | 0,14000 € | Direct |
| CRCW1206150RJNEAHP | Vishay Dale | 7.750 | 541-150UACT-ND | 0,24000 € | Upgrade |
| RPC1206JT150R | Stackpole Electronics Inc | 0 | RPC1206JT150R-ND | 0,02798 € | Upgrade |
| RC1206JR-7W150RL | YAGEO | 0 | RC1206JR-7W150RL-ND | 0,02090 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05430 € | 5,43 € |
| 250 | 0,04564 € | 11,41 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03670 € | 36,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02923 € | 146,15 € |
| 10.000 | 0,02745 € | 274,50 € |
| 15.000 | 0,02659 € | 398,85 € |
| 25.000 | 0,02565 € | 641,25 € |
| 35.000 | 0,02512 € | 879,20 € |
| 50.000 | 0,02461 € | 1.230,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |





