Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14F3601U | |
|---|---|
DigiKey Part Number | ERJ-S14F3601U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14F3601U |
Description | RES 3.6K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14F3601U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF3601U | Panasonic Industry | 0 | P3.6KAACT-ND | 0,25000 € | Similar |
| AC1210FR-073K6L | YAGEO | 0 | AC1210FR-073K6L-ND | 0,03116 € | Similar |
| AF1210FR-073K6L | YAGEO | 0 | AF1210FR-073K6L-ND | 0,03221 € | Similar |
| CRCW12103K60FKEA | Vishay Dale | 0 | CRCW12103K60FKEA-ND | 0,02717 € | Similar |
| CRCW12103K60FKTA | Vishay Dale | 0 | CRCW12103K60FKTA-ND | 0,06114 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10582 € | 529,10 € |
| Unit Price without VAT: | 0,10582 € |
|---|---|
| Unit Price with VAT: | 0,12804 € |





