Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J181V | |
|---|---|
DigiKey Part Number | ERJ-S08J181V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J181V |
Description | RES 180 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J181V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ181V | Panasonic Industry | 47.795 | P180ECT-ND | 0,13000 € | Similar |
| ERJ-P08J181V | Panasonic Industry | 7.710 | P180ALCT-ND | 0,14000 € | Similar |
| ERJ-T08J181V | Panasonic Industry | 0 | ERJ-T08J181V-ND | 0,02692 € | Similar |
| CR1206-JW-181ELF | Bourns Inc. | 15.537 | CR1206-JW-181ELFCT-ND | 0,08000 € | Similar |
| CRCW1206180RJNEA | Vishay Dale | 13.651 | 541-180ECT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06032 € | 301,60 € |
| Unit Price without VAT: | 0,06032 € |
|---|---|
| Unit Price with VAT: | 0,07299 € |








