Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F4873V | |
|---|---|
DigiKey Part Number | ERJ-S08F4873V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F4873V |
Description | RES 487K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F4873V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF4873V | Panasonic Industry | 17.842 | P487KFCT-ND | 0,15000 € | Similar |
| AR1206FR-07487KL | YAGEO | 0 | AR1206FR-07487KL-ND | 0,08513 € | Similar |
| CR1206-FX-4873ELF | Bourns Inc. | 0 | CR1206-FX-4873ELF-ND | 0,00636 € | Similar |
| CRCW1206487KFKEA | Vishay Dale | 8.673 | 541-487KFCT-ND | 0,09000 € | Similar |
| CRCW1206487KFKEAHP | Vishay Dale | 0 | CRCW1206487KFKEAHP-ND | 0,05016 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08560 € | 428,00 € |
| Unit Price without VAT: | 0,08560 € |
|---|---|
| Unit Price with VAT: | 0,10358 € |








