Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F2802V | |
|---|---|
DigiKey Part Number | ERJ-S08F2802V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F2802V |
Description | RES 28K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F2802V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF2802V | Panasonic Industry | 45.235 | P28.0KFCT-ND | 0,15000 € | Similar |
| AC1206FR-0728KL | YAGEO | 4.252 | 13-AC1206FR-0728KLCT-ND | 0,09000 € | Similar |
| CR1206-FX-2802ELF | Bourns Inc. | 24.806 | 118-CR1206-FX-2802ELFCT-ND | 0,08000 € | Similar |
| CRCW120628K0FKEA | Vishay Dale | 3.740 | 541-28.0KFCT-ND | 0,09000 € | Similar |
| CRCW120628K0FKEAHP | Vishay Dale | 0 | CRCW120628K0FKEAHP-ND | 0,04882 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08560 € | 428,00 € |
| Unit Price without VAT: | 0,08560 € |
|---|---|
| Unit Price with VAT: | 0,10358 € |








