Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F1871V | |
|---|---|
DigiKey Part Number | ERJ-S08F1871V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F1871V |
Description | RES 1.87K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F1871V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1871V | Panasonic Industry | 48.757 | P1.87KFCT-ND | 0,15000 € | Similar |
| RMCS1206FT1K87 | Stackpole Electronics Inc | 0 | RMCS1206FT1K87-ND | 0,01421 € | Upgrade |
| AC1206FR-071K87L | YAGEO | 4.390 | 13-AC1206FR-071K87LCT-ND | 0,09000 € | Similar |
| CR1206-FX-1871ELF | Bourns Inc. | 24.900 | 118-CR1206-FX-1871ELFCT-ND | 0,09000 € | Similar |
| CRCW12061K87FKEA | Vishay Dale | 20.110 | 541-1.87KFCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08629 € | 431,45 € |
| Unit Price without VAT: | 0,08629 € |
|---|---|
| Unit Price with VAT: | 0,10441 € |









