Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06J204V | |
|---|---|
DigiKey Part Number | ERJ-S06J204V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J204V |
Description | RES 200K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J204V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J204V | Panasonic Industry | 0 | ERJ-UP6J204V-ND | 0,02131 € | Upgrade |
| ERJ-6GEYJ204V | Panasonic Industry | 33.871 | P200KACT-ND | 0,08000 € | Similar |
| ERJ-P06J204V | Panasonic Industry | 31.542 | P200KADCT-ND | 0,12000 € | Similar |
| ERJ-P6WF2003V | Panasonic Industry | 0 | ERJ-P6WF2003V-ND | 0,07868 € | Similar |
| ERJ-P6WJ204V | Panasonic Industry | 0 | ERJ-P6WJ204V-ND | 0,06309 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03145 € | 157,25 € |
| Unit Price without VAT: | 0,03145 € |
|---|---|
| Unit Price with VAT: | 0,03805 € |








