ERJ-S03F6192V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 48.704
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00558 €
Datasheet

Similar


YAGEO
In Stock: 25.392
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 106.501
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 13.520
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 36.075
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00399 €
Datasheet

Similar


Vishay Dale
In Stock: 6.142
Unit Price: 0,14000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01559 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01418 €
Datasheet

Similar


YAGEO
In Stock: 103.780
Unit Price: 0,08000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00730 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 22.069
Unit Price: 0,08000 €
Datasheet
61.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F6192V

DigiKey Part Number
ERJ-S03F6192V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F6192V
Description
RES 61.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F6192V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF6192VPanasonic Industry48.704P61.9KHCT-ND0,08000 €Similar
RMCS0603FT61K9Stackpole Electronics Inc0RMCS0603FT61K9-ND0,00558 €Upgrade
AC0603FR-0761K9LYAGEO25.39213-AC0603FR-0761K9LCT-ND0,08000 €Similar
CR0603-FX-6192ELFBourns Inc.106.501CR0603-FX-6192ELFCT-ND0,08000 €Similar
CRCW060361K9FKEAVishay Dale13.520541-61.9KHCT-ND0,08000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03278 €163,90 €
Manufacturers Standard Package
Unit Price without VAT:0,03278 €
Unit Price with VAT:0,03966 €