Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F1430V | |
|---|---|
DigiKey Part Number | ERJ-S03F1430V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1430V |
Description | RES 143 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1430V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1430V | Panasonic Industry | 60.437 | P143HCT-ND | 0,08000 € | Similar |
| CR0603-FX-1430ELF | Bourns Inc. | 0 | CR0603-FX-1430ELF-ND | 0,00290 € | Similar |
| CRCW0603143RFKEA | Vishay Dale | 2.149 | 541-143HCT-ND | 0,08000 € | Similar |
| CRCW0603143RFKEB | Vishay Dale | 0 | CRCW0603143RFKEB-ND | 0,00399 € | Similar |
| CRCW0603143RFKTA | Vishay Dale | 0 | CRCW0603143RFKTA-ND | 0,01725 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03278 € | 163,90 € |
| Unit Price without VAT: | 0,03278 € |
|---|---|
| Unit Price with VAT: | 0,03966 € |






