Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F1071V | |
|---|---|
DigiKey Part Number | ERJ-S03F1071V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1071V |
Description | RES 1.07K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1071V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1071V | Panasonic Industry | 58.000 | P1.07KHCT-ND | 0,08000 € | Similar |
| AC0603FR-071K07L | YAGEO | 0 | AC0603FR-071K07L-ND | 0,00694 € | Similar |
| CR0603-FX-1071ELF | Bourns Inc. | 24.570 | 118-CR0603-FX-1071ELFCT-ND | 0,08000 € | Similar |
| CRCW06031K07FKEA | Vishay Dale | 38.824 | 541-1.07KHCT-ND | 0,08000 € | Similar |
| CRCW06031K07FKEB | Vishay Dale | 19.834 | 541-CRCW06031K07FKEBCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02250 € | 225,00 € |
| Unit Price without VAT: | 0,02250 € |
|---|---|
| Unit Price with VAT: | 0,02723 € |








