Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D6800V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D6800VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D6800VCT-ND - Cut Tape (CT) 10-ERJ-PC3D6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D6800V |
Description | RES SMD 680 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PC3B6800V | Panasonic Industry | 0 | 10-ERJ-PC3B6800VCT-ND | 0,14000 € | Parametric Equivalent |
| RS73F1JRTTD6800B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD6800BTR-ND | 0,11336 € | Parametric Equivalent |
| RS73F1JRTTD6800C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD6800CTR-ND | 0,11336 € | Parametric Equivalent |
| RS73F1JRTTD6800D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD6800DTR-ND | 0,06950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04268 € | 10,67 € |
| 500 | 0,03812 € | 19,06 € |
| 1.000 | 0,03427 € | 34,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02794 € | 139,70 € |
| 10.000 | 0,02565 € | 256,50 € |
| 15.000 | 0,02447 € | 367,05 € |
| 25.000 | 0,02314 € | 578,50 € |
| 35.000 | 0,02235 € | 782,25 € |
| 50.000 | 0,02157 € | 1.078,50 € |
| 60.000 | 0,02120 € | 1.272,00 € |
| 120.000 | 0,01992 € | 2.390,40 € |
| 125.000 | 0,01985 € | 2.481,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |



