8.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F8201X

DigiKey Part Number
P124508TR-ND - Tape & Reel (TR)
P124508CT-ND - Cut Tape (CT)
P124508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F8201X
Description
RES 8.2K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F8201X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04028K20FKEDHPVishay Dale19.778541-CRCW04028K20FKEDHPCT-ND0,12000 €Parametric Equivalent
ESR01MZPF8201Rohm Semiconductor7.788846-ESR01MZPF8201CT-ND0,23000 €Parametric Equivalent
In-Stock: 7.098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09000 €0,90 €
250,07120 €1,78 €
500,06060 €3,03 €
1000,05220 €5,22 €
2500,04380 €10,95 €
5000,03892 €19,46 €
1.0000,03508 €35,08 €
5.0000,02895 €144,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02614 €261,40 €
20.0000,02477 €495,40 €
30.0000,02410 €723,00 €
50.0000,02338 €1.169,00 €
70.0000,02297 €1.607,90 €
100.0000,02257 €2.257,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €