130 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J131U

DigiKey Part Number
P130ASTR-ND - Tape & Reel (TR)
P130ASCT-ND - Cut Tape (CT)
P130ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J131U
Description
RES SMD 130 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J131U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ131UPanasonic Industry22.609P130VCT-ND0,20000 €Direct
RMCF1210JT130RStackpole Electronics Inc4.492RMCF1210JT130RCT-ND0,11000 €Direct
In-Stock: 9.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10200 €1,02 €
250,08080 €2,02 €
500,06920 €3,46 €
1000,06000 €6,00 €
2500,05064 €12,66 €
5000,04526 €22,63 €
1.0000,04100 €41,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03290 €164,50 €
10.0000,03099 €309,90 €
15.0000,03006 €450,90 €
25.0000,02905 €726,25 €
35.0000,02847 €996,45 €
50.0000,02793 €1.396,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €