
ERJ-P14F6200U | |
|---|---|
DigiKey Part Number | 10-ERJ-P14F6200UTR-ND - Tape & Reel (TR) 10-ERJ-P14F6200UCT-ND - Cut Tape (CT) 10-ERJ-P14F6200UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F6200U |
Description | RES SMD 620 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F6200U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09570 € | 9,57 € |
| 250 | 0,08264 € | 20,66 € |
| 500 | 0,07510 € | 37,55 € |
| 1.000 | 0,06911 € | 69,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05727 € | 286,35 € |
| 10.000 | 0,05458 € | 545,80 € |
| 15.000 | 0,05327 € | 799,05 € |
| 25.000 | 0,05185 € | 1.296,25 € |
| 35.000 | 0,05103 € | 1.786,05 € |
| 50.000 | 0,05026 € | 2.513,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

