Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-P14F1400U | |
|---|---|
DigiKey Part Number | P16091TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F1400U |
Description | RES SMD 140 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F1400U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1400U | Panasonic Industry | 5.305 | P140AACT-ND | 0,26000 € | Similar |
| ERJ-S14F1400U | Panasonic Industry | 0 | ERJ-S14F1400U-ND | 0,10582 € | Similar |
| ERJ-P14D1400U | Panasonic Industry | 0 | ERJ-P14D1400U-ND | 0,05868 € | Parametric Equivalent |
| AC1210FR-07140RL | YAGEO | 0 | 13-AC1210FR-07140RLCT-ND | 0,20000 € | Similar |
| AF1210FR-07140RL | YAGEO | 0 | AF1210FR-07140RL-ND | 0,03221 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05615 € | 280,75 € |
| Unit Price without VAT: | 0,05615 € |
|---|---|
| Unit Price with VAT: | 0,06794 € |







