
ERJ-P06F8201V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F8201VTR-ND - Tape & Reel (TR) 10-ERJ-P06F8201VCT-ND - Cut Tape (CT) 10-ERJ-P06F8201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F8201V |
Description | RES SMD 8.2 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F8201V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08058K20FKEAHP | Vishay Dale | 13.998 | 541-CRCW08058K20FKEAHPCT-ND | 0,18000 € | Direct |
| CRGP0805F8K2 | TE Connectivity Passive Product | 20.732 | A130488CT-ND | 0,18000 € | Similar |
| RMCF0805FT8K20 | Stackpole Electronics Inc | 51.695 | RMCF0805FT8K20CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04610 € | 4,61 € |
| 250 | 0,03840 € | 9,60 € |
| 500 | 0,03400 € | 17,00 € |
| 1.000 | 0,03050 € | 30,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02398 € | 119,90 € |
| 10.000 | 0,02242 € | 224,20 € |
| 15.000 | 0,02166 € | 324,90 € |
| 25.000 | 0,02083 € | 520,75 € |
| 35.000 | 0,02036 € | 712,60 € |
| 50.000 | 0,01991 € | 995,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

