
ERJ-P06F33R2V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F33R2VTR-ND - Tape & Reel (TR) 10-ERJ-P06F33R2VCT-ND - Cut Tape (CT) 10-ERJ-P06F33R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F33R2V |
Description | RES SMD 33.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F33R2V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080533R2FKEAHP | Vishay Dale | 3.268 | 541-33.2TCT-ND | 0,18000 € | Parametric Equivalent |
| ESR10EZPF33R2 | Rohm Semiconductor | 5.000 | 846-ESR10EZPF33R2CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,03872 € | 9,68 € |
| 500 | 0,03426 € | 17,13 € |
| 1.000 | 0,03075 € | 30,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02417 € | 120,85 € |
| 10.000 | 0,02260 € | 226,00 € |
| 15.000 | 0,02183 € | 327,45 € |
| 25.000 | 0,02100 € | 525,00 € |
| 35.000 | 0,02052 € | 718,20 € |
| 50.000 | 0,02007 € | 1.003,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

