Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

ERJ-P06F3320V | |
|---|---|
DigiKey Part Number | ERJ-P06F3320V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F3320V |
Description | RES SMD 332 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F3320V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06D3320V | Panasonic Industry | 0 | ERJ-P06D3320V-ND | 0,03568 € | Parametric Equivalent |
| CRCW0805332RFKEAHP | Vishay Dale | 5.000 | 541-CRCW0805332RFKEAHPCT-ND | 0,18000 € | Direct |
| ESR10EZPD3320 | Rohm Semiconductor | 0 | 846-ESR10EZPD3320TR-ND | 0,02680 € | Parametric Equivalent |
| ESR10EZPF3320 | Rohm Semiconductor | 0 | ESR10EZPF3320-ND | 0,02392 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02351 € | 117,55 € |
| Unit Price without VAT: | 0,02351 € |
|---|---|
| Unit Price with VAT: | 0,02845 € |




