
ERJ-B2AF101V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2AF101V-ND |
Manufacturer | |
Manufacturer Product Number | ERJ-B2AF101V |
Description | RES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2AF101V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11047 € | 1.104,70 € |
| Unit Price without VAT: | 0,11047 € |
|---|---|
| Unit Price with VAT: | 0,13367 € |

