ERJ-B1BJ2R2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2.327
Unit Price: 0,85000 €
Datasheet

Direct


Vishay Dale
In Stock: 3.644
Unit Price: 0,61000 €
Datasheet
2.2 Ohms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 Ohms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film

ERJ-B1BJ2R2U

DigiKey Part Number
ERJ-B1BJ2R2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-B1BJ2R2U
Description
RES SMD 2.2 OHM 2W 2010 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-B1BJ2R2U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
Wide 2010 (5025 Metric), 1020
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200, Current Sense
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B1BF2R2UPanasonic Industry2.327P16008CT-ND0,85000 €Parametric Equivalent
CRCW20102R20JNEFHPVishay Dale3.644541-2.2PACT-ND0,61000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19777 €988,85 €
Manufacturers Standard Package
Unit Price without VAT:0,19777 €
Unit Price with VAT:0,23930 €