
ERJ-6LWFR005V | |
|---|---|
DigiKey Part Number | P19183TR-ND - Tape & Reel (TR) P19183CT-ND - Cut Tape (CT) P19183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6LWFR005V |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6LWFR005V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,17560 € | 8,78 € |
| 100 | 0,15660 € | 15,66 € |
| 250 | 0,13568 € | 33,92 € |
| 500 | 0,12258 € | 61,29 € |
| 1.000 | 0,11145 € | 111,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09344 € | 467,20 € |
| 10.000 | 0,08683 € | 868,30 € |
| 15.000 | 0,08343 € | 1.251,45 € |
| 25.000 | 0,07959 € | 1.989,75 € |
| 35.000 | 0,07730 € | 2.705,50 € |
| 50.000 | 0,07507 € | 3.753,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

