

ERJ-6BSJR18V | |
|---|---|
DigiKey Part Number | P17578TR-ND - Tape & Reel (TR) P17578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSJR18V |
Description | RES 0.18 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSJR18V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05640 € | 282,00 € |
| Unit Price without VAT: | 0,05640 € |
|---|---|
| Unit Price with VAT: | 0,06824 € |

