Direct
Direct
Similar
Similar
Similar

ERJ-3EKF1104V | |
|---|---|
DigiKey Part Number | P1.10MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1104V |
Description | RES SMD 1.1M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1104V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M10FKEA | Vishay Dale | 24.963 | 541-1.10MHCT-ND | 0,08000 € | Direct |
| CRCW06031M10FKEB | Vishay Dale | 0 | CRCW06031M10FKEB-ND | 0,00399 € | Direct |
| AF0603FR-071M1L | YAGEO | 0 | AF0603FR-071M1L-ND | 0,01015 € | Similar |
| RC0603FR-071M1L | YAGEO | 72.028 | YAG3324CT-ND | 0,08000 € | Similar |
| RMCF0603FT1M10 | Stackpole Electronics Inc | 6.392 | RMCF0603FT1M10CT-ND | 0,08000 € | Similar |




