


ERJ-2RKF1802X | |
|---|---|
DigiKey Part Number | P18.0KLTR-ND - Tape & Reel (TR) P18.0KLCT-ND - Cut Tape (CT) P18.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1802X |
Description | RES SMD 18K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1802X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RF1802X | Panasonic Industry | 8.865 | 10-ERJ-H2RF1802XCT-ND | 0,20000 € | Parametric Equivalent |
| RK73G1ETTP1802C | KOA Speer Electronics, Inc. | 8.412 | 2019-RK73G1ETTP1802CCT-ND | 0,24000 € | Parametric Equivalent |
| RK73H1ETTP1802F | KOA Speer Electronics, Inc. | 84.677 | 2019-RK73H1ETTP1802FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01320 € | 1,32 € |
| 250 | 0,01028 € | 2,57 € |
| 500 | 0,00866 € | 4,33 € |
| 1.000 | 0,00738 € | 7,38 € |
| 5.000 | 0,00536 € | 26,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00460 € | 46,00 € |
| 20.000 | 0,00416 € | 83,20 € |
| 30.000 | 0,00395 € | 118,50 € |
| 50.000 | 0,00371 € | 185,50 € |
| 70.000 | 0,00358 € | 250,60 € |
| 100.000 | 0,00345 € | 345,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

