
ERJ-1TYJ162U | |
|---|---|
DigiKey Part Number | PT1.6KXTR-ND - Tape & Reel (TR) PT1.6KXCT-ND - Cut Tape (CT) PT1.6KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ162U |
Description | RES SMD 1.6K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ162U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TJ162U | Panasonic Industry | 0 | ERJ-S1TJ162U-ND | 0,14375 € | Upgrade |
| 35201K6JT | TE Connectivity Passive Product | 0 | 35201K6JT-ND | 0,06391 € | Direct |
| CRCW25121K60JNEG | Vishay Dale | 10.628 | 541-1.6KXCT-ND | 0,23000 € | Direct |
| CRCW25121K60JNTG | Vishay Dale | 0 | CRCW25121K60JNTG-ND | 0,11352 € | Direct |
| RMCF2512JT1K60 | Stackpole Electronics Inc | 2.059 | 738-RMCF2512JT1K60CT-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,18420 € | 18,42 € |
| 250 | 0,16360 € | 40,90 € |
| 500 | 0,15170 € | 75,85 € |
| 1.000 | 0,14225 € | 142,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12389 € | 495,56 € |
| 8.000 | 0,11930 € | 954,40 € |
| 12.000 | 0,11707 € | 1.404,84 € |
| 20.000 | 0,11464 € | 2.292,80 € |
| 28.000 | 0,11325 € | 3.171,00 € |
| 40.000 | 0,11194 € | 4.477,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

