18.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF18R2U

DigiKey Part Number
PT18.2AFTR-ND - Tape & Reel (TR)
PT18.2AFCT-ND - Cut Tape (CT)
PT18.2AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF18R2U
Description
RES SMD 18.2 OHM 1% 1W 2512
Customer Reference
Detailed Description
18.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF18R2U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF18R2UPanasonic Industry0ERJ-S1TF18R2U-ND0,21596 €Upgrade
CRCW251218R2FKEGVishay Dale3.845541-18.2AFCT-ND0,24000 €Direct
CRCW251218R2FKEHVishay Dale0CRCW251218R2FKEH-ND0,04921 €Direct
CRCW251218R2FKTGVishay Dale0CRCW251218R2FKTG-ND0,11767 €Direct
RMCF2512FT18R2Stackpole Electronics Inc0RMCF2512FT18R2-ND0,03802 €Direct
In-Stock: 1.545
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,41100 €4,11 €
250,35080 €8,77 €
500,31660 €15,83 €
1000,28910 €28,91 €
2500,26148 €65,37 €
5000,24546 €122,73 €
1.0000,23271 €232,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20641 €825,64 €
8.0000,20023 €1.601,84 €
12.0000,19721 €2.366,52 €
20.0000,19394 €3.878,80 €
28.0000,19207 €5.377,96 €
40.0000,19030 €7.612,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,82280 €