
ERJ-1TNF1373U | |
|---|---|
DigiKey Part Number | PT137KAFTR-ND - Tape & Reel (TR) PT137KAFCT-ND - Cut Tape (CT) PT137KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1373U |
Description | RES SMD 137K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1373U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,35080 € | 8,77 € |
| 50 | 0,31660 € | 15,83 € |
| 100 | 0,28910 € | 28,91 € |
| 250 | 0,26148 € | 65,37 € |
| 500 | 0,24546 € | 122,73 € |
| 1.000 | 0,23271 € | 232,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20641 € | 825,64 € |
| 8.000 | 0,20023 € | 1.601,84 € |
| 12.000 | 0,19721 € | 2.366,52 € |
| 20.000 | 0,19394 € | 3.878,80 € |
| 28.000 | 0,19207 € | 5.377,96 € |
| 40.000 | 0,19030 € | 7.612,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

