91 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF9102C

DigiKey Part Number
P123201TR-ND - Tape & Reel (TR)
P123201CT-ND - Cut Tape (CT)
P123201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF9102C
Description
RES SMD 91K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF9102C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0791KLYAGEO10.038YAG5752CT-ND0,08000 €Similar
RC0201FR-0791KLYAGEO31.384YAG2842CT-ND0,08000 €Similar
In-Stock: 22.147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02840 €0,71 €
500,02340 €1,17 €
1000,01950 €1,95 €
2500,01552 €3,88 €
5000,01328 €6,64 €
1.0000,01150 €11,50 €
5.0000,00869 €43,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00721 €108,15 €
30.0000,00666 €199,80 €
45.0000,00640 €288,00 €
75.0000,00611 €458,25 €
105.0000,00595 €624,75 €
150.0000,00579 €868,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €