Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF2371C | |
|---|---|
DigiKey Part Number | P2.37KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2371C |
Description | RES SMD 2.37K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2371C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF2371C | Panasonic Industry | 57.915 | P122851CT-ND | 0,08000 € | Direct |
| CRCW02012K37FNED | Vishay Dale | 15.115 | 541-CRCW02012K37FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT2K37 | Stackpole Electronics Inc | 1.020 | 738-RMCF0201FT2K37CT-ND | 0,08000 € | Direct |
| AC0201FR-072K37L | YAGEO | 9.250 | 13-AC0201FR-072K37LCT-ND | 0,08000 € | Upgrade |
| AF0201FR-072K37L | YAGEO | 0 | AF0201FR-072K37L-ND | 0,01562 € | Upgrade |







