
ERJ-1GEF1301C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF1301CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF1301CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1301C |
Description | RES SMD 1.3K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1301C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1301C | Panasonic Industry | 5.521 | P122713CT-ND | 0,08000 € | Direct |
| CRCW02011K30FNED | Vishay Dale | 1.083 | 541-CRCW02011K30FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT1K30 | Stackpole Electronics Inc | 8.150 | 738-RMCF0201FT1K30CT-ND | 0,08000 € | Direct |
| AC0201FR-071K3L | YAGEO | 12.615 | YAG5169CT-ND | 0,08000 € | Upgrade |
| CRCW02011K30FKED | Vishay Dale | 4.706 | 541-1.30KAABCT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01368 € | 3,42 € |
| 500 | 0,01166 € | 5,83 € |
| 1.000 | 0,01007 € | 10,07 € |
| 5.000 | 0,00755 € | 37,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

